


IQL24021A120V-009-R | |
|---|---|
DigiKey Part Number | 285-2228-ND |
Manufacturer | |
Manufacturer Product Number | IQL24021A120V-009-R |
Description | DC DC CONVERTER 12V 252W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 21A 20V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQL24021A120V-009-R Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP |
Packaging Bulk | Operating Temperature -40°C ~ 118°C |
Part Status Active | Efficiency 92% |
Type Intermediate Bus Converter | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module |
Voltage - Input (Min) 20V | Size / Dimension 1.86" L x 1.45" W x 0.52" H (47.2mm x 36.8mm x 13.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 21A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥807.98000 | ¥807.98 |
| 10 | ¥765.27200 | ¥7,652.72 |
| 25 | ¥748.84800 | ¥18,721.20 |
| 50 | ¥736.64340 | ¥36,832.17 |
| 100 | ¥724.62200 | ¥72,462.20 |



