
PKJ4716HPIHS | |
|---|---|
DigiKey Part Number | 2166-PKJ4716HPIHS-ND |
Manufacturer | |
Manufacturer Product Number | PKJ4716HPIHS |
Description | DC DC CONVERTER 50V 700W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 50V 14A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKJ4716HPIHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 14A | |
Power (Watts) | 700 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.6% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥785.12000 | ¥785.12 |
| 5 | ¥755.84400 | ¥3,779.22 |
| 10 | ¥743.55500 | ¥7,435.55 |
| 30 | ¥724.46567 | ¥21,733.97 |
| 60 | ¥712.65550 | ¥42,759.33 |



