AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNR480PS24-I

DigiKey Part Number
1470-1101-ND
Manufacturer
Manufacturer Product Number
DNR480PS24-I
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
DNR480PS24-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Manufacturer
XP Power
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Input Type
AC
Size / Dimension
4.57" L x 6.89" W x 4.92" H (116.0mm x 175.0mm x 125.0mm)
Number of Outputs
1
Approval Agency
CE
AC Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output (Max)
20A
Base Product Number
Power (Watts)
480W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,768.62000¥1,768.62
5¥1,715.54800¥8,577.74
10¥1,662.47600¥16,624.76
25¥1,591.76480¥39,794.12
100¥1,485.62160¥148,562.16
Manufacturers Standard Package