830108288709 | ||
---|---|---|
DigiKey Part Number | 1923-830108288709TR-ND - Tape & Reel (TR) 1923-830108288709CT-ND - Cut Tape (CT) 1923-830108288709DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 830108288709 | |
Description | WE-XTAL QUARTZ CRYSTAL 16.0 MHZ; | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 830108288709 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.00800 | ¥50.08 |
50 | ¥4.84360 | ¥242.18 |
100 | ¥4.26890 | ¥426.89 |
500 | ¥4.02258 | ¥2,011.29 |
1,000 | ¥3.39867 | ¥3,398.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30016 | ¥9,900.48 |