


1054291110 | |
|---|---|
DigiKey Part Number | WM26110TR-ND - Tape & Reel (TR) WM26110CT-ND - Cut Tape (CT) WM26110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054291110 |
Description | CONN HEADER SMD 10POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054291110 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 4A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| 10 | ¥27.29900 | ¥272.99 |
| 100 | ¥23.20230 | ¥2,320.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥23.29850 | ¥6,989.55 |
| 600 | ¥22.18662 | ¥13,311.97 |
| 900 | ¥21.56136 | ¥19,405.22 |
| 1,500 | ¥20.79865 | ¥31,197.97 |
| 2,100 | ¥20.31119 | ¥42,653.50 |
| 3,000 | ¥19.80705 | ¥59,421.15 |







