0805L100WR | ||
---|---|---|
DigiKey Part Number | F2774TR-ND - Tape & Reel (TR) F2774CT-ND - Cut Tape (CT) F2774DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0805L100WR | |
Description | PTC RESET FUSE 6V 1A 0805 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.95 A | |
Current - Max | 40 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
5 | ¥6.81400 | ¥34.07 |
10 | ¥6.37000 | ¥63.70 |
50 | ¥5.27360 | ¥263.68 |
100 | ¥4.39450 | ¥439.45 |
250 | ¥4.28464 | ¥1,071.16 |
500 | ¥3.62542 | ¥1,812.71 |
1,000 | ¥3.18597 | ¥3,185.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71935 | ¥8,158.05 |