WE-WPCC_760308105309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-WPCC_760308105309
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System
Wireless Power Transfer Advanced Coil Knowledge – We Cut the Cord!

760308105309

DigiKey Part Number
732-760308105309-ND
Manufacturer
Manufacturer Product Number
760308105309
Description
WE-WPCC WIRELESS POWER CHARGING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 10.5µH Wireless Charging Coil Receiver 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
760308105309 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer
Inductance
10.5µH
Tolerance
±10%
DC Resistance (DCR)
450mOhm
Q @ Freq
19 @ 125kHz
Current Rating (Amps)
1.5A
Current - Saturation (Isat)
3A
Frequency - Self Resonant
18.5MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.035" Dia x 0.019" H (26.30mm x 0.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.42000¥75.42
5¥65.28000¥326.40
10¥59.09400¥590.94
20¥54.85150¥1,097.03
96¥48.45125¥4,651.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.