750342178 | ||
---|---|---|
DigiKey Part Number | 1297-1145-2-ND - Tape & Reel (TR) 1297-1145-1-ND - Cut Tape (CT) 1297-1145-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750342178 | |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | FlyBuck™ | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 17 ~ 32V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 50µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Footprint | 0.610" L x 0.670" W (15.49mm x 17.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.18000 | ¥48.18 |
10 | ¥39.02400 | ¥390.24 |
25 | ¥31.55520 | ¥788.88 |
50 | ¥29.56100 | ¥1,478.05 |
100 | ¥28.23220 | ¥2,823.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥26.57160 | ¥12,621.51 |
950 | ¥25.74121 | ¥24,454.15 |