750314839 | ||
---|---|---|
DigiKey Part Number | 1297-1166-2-ND - Tape & Reel (TR) 1297-1166-1-ND - Cut Tape (CT) 1297-1166-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750314839 | |
Description | XFMR RES CONV DC/DC CONV 3MH SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Resonant Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 30 ~ 70kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 3 ~ 5.2V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 3mH @ 100kHz | |
Frequency | 30 ~ 70kHz | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.52000 | ¥27.52 |
10 | ¥22.29800 | ¥222.98 |
25 | ¥18.03040 | ¥450.76 |
50 | ¥16.89200 | ¥844.60 |
100 | ¥16.13250 | ¥1,613.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥15.65837 | ¥4,697.51 |
600 | ¥15.18372 | ¥9,110.23 |
1,500 | ¥14.70924 | ¥22,063.86 |