RB520S30,115 | ||
---|---|---|
DigiKey Part Number | 1727-6492-2-ND - Tape & Reel (TR) 1727-6492-1-ND - Cut Tape (CT) 1727-6492-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB520S30,115 | |
Description | DIODE SCHOTTKY 30V 200MA SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93010 | ¥93.01 |
500 | ¥0.77594 | ¥387.97 |
1,000 | ¥0.53919 | ¥539.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46728 | ¥1,401.84 |
6,000 | ¥0.43344 | ¥2,600.64 |
9,000 | ¥0.35943 | ¥3,234.87 |
30,000 | ¥0.35309 | ¥10,592.70 |
75,000 | ¥0.31715 | ¥23,786.25 |
150,000 | ¥0.27486 | ¥41,229.00 |