
TPS60402DBVT | |
|---|---|
DigiKey Part Number | 296-12015-2-ND - Tape & Reel (TR) 296-12015-1-ND - Cut Tape (CT) 296-12015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60402DBVT |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60402DBVT Models |
Category | Voltage - Input (Max) 5.25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.65900 | ¥86.59 |
| 25 | ¥7.85000 | ¥196.25 |
| 100 | ¥6.96090 | ¥696.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.53692 | ¥1,634.23 |
| 500 | ¥6.28122 | ¥3,140.61 |
| 750 | ¥6.15309 | ¥4,614.82 |
| 1,250 | ¥6.01116 | ¥7,513.95 |
| 1,750 | ¥5.92822 | ¥10,374.38 |
| 2,500 | ¥5.84844 | ¥14,621.10 |









