



ADP1613ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1613ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADP1613ARMZ-R7CT-ND - Cut Tape (CT) 505-ADP1613ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1613ARMZ-R7 |
Description | IC REG BST SEPIC ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1613ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 650kHz, 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥17.40800 | ¥174.08 |
| 25 | ¥15.93080 | ¥398.27 |
| 100 | ¥14.30640 | ¥1,430.64 |
| 250 | ¥13.66472 | ¥3,416.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.68122 | ¥12,681.22 |
| 2,000 | ¥12.36507 | ¥24,730.14 |
| 3,000 | ¥12.20671 | ¥36,620.13 |
| 5,000 | ¥12.03139 | ¥60,156.95 |








