750313769 | ||
---|---|---|
DigiKey Part Number | 1297-1107-2-ND - Tape & Reel (TR) 1297-1107-1-ND - Cut Tape (CT) 1297-1107-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750313769 | |
Description | XFMR FWD P-P DC/DC CONV 340UH SM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 750313769 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6501 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000Vrms | |
Inductance @ Frequency | 340µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.315" W (9.14mm x 8.00mm) | |
Height - Seated (Max) | 0.305" (7.75mm) | |
Footprint | 0.360" L x 0.500" W (9.14mm x 12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.28000 | ¥46.28 |
10 | ¥37.51200 | ¥375.12 |
25 | ¥30.32880 | ¥758.22 |
50 | ¥28.41440 | ¥1,420.72 |
100 | ¥27.13640 | ¥2,713.64 |
250 | ¥26.33856 | ¥6,584.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.54044 | ¥12,770.22 |
1,000 | ¥24.74230 | ¥24,742.30 |