74485540101 | ||
---|---|---|
DigiKey Part Number | 732-11207-2-ND - Tape & Reel (TR) 732-11207-1-ND - Cut Tape (CT) 732-11207-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74485540101 | |
Description | INDUCT ARRAY 2 COIL 10UH SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 13.9mOhm DC Resistance (DCR) - Parallel 13 A 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | 74485540101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 13 A | |
Current Saturation - Parallel | 13.5 A | |
DC Resistance (DCR) - Parallel | 13.9mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
Height | 0.492" (12.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.53000 | ¥45.53 |
10 | ¥41.86900 | ¥418.69 |
50 | ¥38.21020 | ¥1,910.51 |
100 | ¥34.55180 | ¥3,455.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥30.97470 | ¥6,194.94 |