Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,230 In Stock | 1 : ¥45.52000 Cut Tape (CT) 200 : ¥30.97310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | - | ±20% | 13 A | - | 13.5 A | - | 13.9mOhm | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.610" L x 0.520" W (15.50mm x 13.20mm) | 0.492" (12.50mm) | |||
542 In Stock | 1 : ¥45.52000 Cut Tape (CT) 200 : ¥30.97310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 8.2 µH | - | ±20% | 13.5 A | - | 14 A | - | 13mOhm | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.610" L x 0.520" W (15.50mm x 13.20mm) | 0.492" (12.50mm) | |||
617 In Stock | 1 : ¥47.23000 Cut Tape (CT) 300 : ¥38.45243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 800 nH | 3.2 µH | ±20% | 28 A | 14 A | 62 A | 31 A | 2.56mOhm Max | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.610" L x 0.520" W (15.50mm x 13.20mm) | 0.413" (10.50mm) | |||
1,723 In Stock | 1 : ¥56.66000 Cut Tape (CT) 300 : ¥38.45243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.2 µH | 8.8 µH | ±20% | 18 A | 9 A | 35 A | 17.5 A | 6.72mOhm Max | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.610" L x 0.520" W (15.50mm x 13.20mm) | 0.413" (10.50mm) | |||
506 In Stock | 1 : ¥56.66000 Cut Tape (CT) 300 : ¥38.45243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1.7 µH | 6.8 µH | ±20% | 21 A | 10.5 A | 39 A | 19.5 A | 5.28mOhm Max | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.610" L x 0.520" W (15.50mm x 13.20mm) | 0.413" (10.50mm) | |||
236 In Stock | 1 : ¥56.66000 Cut Tape (CT) 300 : ¥38.45243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1.2 µH | 4.8 µH | ±20% | 23 A | 11.5 A | 47 A | 23.5 A | 3.84mOhm Max | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.610" L x 0.520" W (15.50mm x 13.20mm) | 0.413" (10.50mm) | |||
176 In Stock | 1 : ¥56.66000 Cut Tape (CT) 300 : ¥38.45243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.4 µH | 17.6 µH | ±20% | 12 A | 6 A | 24 A | 12 A | 15.36mOhm Max | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.610" L x 0.520" W (15.50mm x 13.20mm) | 0.413" (10.50mm) | |||
514 In Stock | 1 : ¥56.66000 Cut Tape (CT) 300 : ¥38.45243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3.5 µH | 14 µH | ±20% | 14 A | 7 A | 27 A | 13.5 A | 12mOhm Max | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.610" L x 0.520" W (15.50mm x 13.20mm) | 0.413" (10.50mm) | |||
275 In Stock | 1 : ¥56.66000 Cut Tape (CT) 300 : ¥38.45243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.9 µH | 11.6 µH | ±20% | 17 A | 8.5 A | 29 A | 14.5 A | 8.96mOhm Max | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.610" L x 0.520" W (15.50mm x 13.20mm) | 0.413" (10.50mm) | |||
148 In Stock | 1 : ¥107.88000 Cut Tape (CT) 150 : ¥73.32740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 8.2 µH | - | ±20% | 13 A | - | 24 A | - | 8.4mOhm | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.827" L x 0.728" W (21.00mm x 18.50mm) | 0.531" (13.50mm) | |||
146 In Stock | 1 : ¥107.88000 Cut Tape (CT) 150 : ¥73.32740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.8 µH | - | ±20% | 13.5 A | - | 26 A | - | 6.1mOhm | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.827" L x 0.728" W (21.00mm x 18.50mm) | 0.531" (13.50mm) | |||
72 In Stock | 1 : ¥107.88000 Cut Tape (CT) 150 : ¥73.32740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | - | ±20% | 11.5 A | - | 22 A | - | 11mOhm | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.827" L x 0.728" W (21.00mm x 18.50mm) | 0.531" (13.50mm) | |||
0 In Stock Check Lead Time | 200 : ¥30.97310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.8 µH | - | ±20% | 14 A | - | 16 A | - | 11.3mOhm | - | Shielded | - | -40°C ~ 150°C | Surface Mount | 4-SMD | 0.610" L x 0.520" W (15.50mm x 13.20mm) | 0.492" (12.50mm) |