7447016 | |
---|---|
DigiKey Part Number | 732-1419-ND |
Manufacturer | |
Manufacturer Product Number | 7447016 |
Description | FIXED IND 29UH 5A 15 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 µH Unshielded Toroidal Inductor 5 A 15mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 7447016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 29 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.748" Dia x 0.413" W (19.00mm x 10.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥18.79900 | ¥187.99 |
50 | ¥17.48600 | ¥874.30 |
100 | ¥16.50080 | ¥1,650.08 |
500 | ¥14.85892 | ¥7,429.46 |