
TS820-600FP | |
|---|---|
DigiKey Part Number | 497-12380-5-ND |
Manufacturer | |
Manufacturer Product Number | TS820-600FP |
Description | SCR 600V 8A TO-220FPAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Sensitive Gate Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | TS820-600FP Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 70A, 73A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-220-3 Full Pack |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220FPAB |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 50 | ¥6.45880 | ¥322.94 |
| 100 | ¥5.75670 | ¥575.67 |
| 500 | ¥4.52320 | ¥2,261.60 |
| 1,000 | ¥4.12623 | ¥4,126.23 |
| 2,000 | ¥3.79229 | ¥7,584.58 |
| 5,000 | ¥3.43094 | ¥17,154.70 |
| 10,000 | ¥3.20775 | ¥32,077.50 |






