SCR 600 V 8 A Sensitive Gate Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS820-600B

DigiKey Part Number
497-16225-5-ND
Manufacturer
Manufacturer Product Number
TS820-600B
Description
SCR 600V 8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 8 A Sensitive Gate Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TS820-600B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
70A, 73A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
DPAK
Current - On State (It (AV)) (Max)
5 A
Base Product Number
Current - On State (It (RMS)) (Max)
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,671
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
75¥4.51987¥338.99
150¥4.02527¥603.79
525¥3.31950¥1,742.74
1,050¥3.01350¥3,164.18
2,025¥2.76851¥5,606.23
5,025¥2.48941¥12,509.29
10,050¥2.31537¥23,269.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.