SCR 600 V 8 A Sensitive Gate Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS820-600H

DigiKey Part Number
497-TS820-600H-ND
Manufacturer
Manufacturer Product Number
TS820-600H
Description
SCR 600V 8A IPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 8 A Sensitive Gate Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
TS820-600H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
70A, 73A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
IPAK
Current - On State (It (AV)) (Max)
5 A
Base Product Number
Current - On State (It (RMS)) (Max)
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 733
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
75¥5.15160¥386.37
150¥4.59700¥689.55
525¥3.80688¥1,998.61
1,050¥3.46442¥3,637.64
2,025¥3.19022¥6,460.20
5,025¥2.87784¥14,461.15
10,050¥2.68311¥26,965.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.