74438335022 | ||
---|---|---|
DigiKey Part Number | 732-4864-2-ND - Tape & Reel (TR) 732-4864-1-ND - Cut Tape (CT) 732-4864-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74438335022 | |
Description | FIXED IND 2.2UH 1.8A 108MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Molded Inductor 1.8 A 108mOhm Max 1212 (3030 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74438335022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥9.60900 | ¥96.09 |
50 | ¥8.96720 | ¥448.36 |
100 | ¥8.33310 | ¥833.31 |
500 | ¥7.69082 | ¥3,845.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.04044 | ¥7,040.44 |