MMPF0100NPAZES | ||
---|---|---|
DigiKey Part Number | 568-13498-ND | |
Manufacturer | ||
Manufacturer Product Number | MMPF0100NPAZES | |
Description | IC REG CONV I.MX6 12OUT 56QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.14000 | ¥84.14 |
10 | ¥75.97300 | ¥759.73 |
25 | ¥72.44320 | ¥1,811.08 |
80 | ¥62.90263 | ¥5,032.21 |
260 | ¥60.07515 | ¥15,619.54 |
520 | ¥54.77433 | ¥28,482.65 |
1,040 | ¥47.70669 | ¥49,614.96 |