MMPF0100F0AEP | ||
---|---|---|
DigiKey Part Number | MMPF0100F0AEP-ND | |
Manufacturer | ||
Manufacturer Product Number | MMPF0100F0AEP | |
Description | IC REG CONV I.MX6 12OUT 56HVQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMPF0100F0AEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.56000 | ¥77.56 |
10 | ¥70.08700 | ¥700.87 |
25 | ¥66.82720 | ¥1,670.68 |
80 | ¥58.02475 | ¥4,641.98 |
260 | ¥55.41708 | ¥14,408.44 |
520 | ¥50.52727 | ¥26,274.18 |
1,040 | ¥44.00762 | ¥45,767.92 |