MMPF0100F1AEPR2 | ||
---|---|---|
DigiKey Part Number | 568-15243-2-ND - Tape & Reel (TR) 568-15243-1-ND - Cut Tape (CT) 568-15243-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMPF0100F1AEPR2 | |
Description | IC REG CONV I.MX6 12OUT 56HVQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.56000 | ¥77.56 |
10 | ¥70.08700 | ¥700.87 |
25 | ¥66.82720 | ¥1,670.68 |
100 | ¥58.02510 | ¥5,802.51 |
250 | ¥55.41688 | ¥13,854.22 |
500 | ¥50.52728 | ¥25,263.64 |
1,000 | ¥44.00764 | ¥44,007.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥42.37769 | ¥169,510.76 |