74438323010 | ||
---|---|---|
DigiKey Part Number | 732-4843-2-ND - Tape & Reel (TR) 732-4843-1-ND - Cut Tape (CT) 732-4843-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74438323010 | |
Description | FIXED IND 1UH 2.5A 75 MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 µH Shielded Molded Inductor 2.5 A 75mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74438323010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2510 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.70300 | ¥97.03 |
50 | ¥9.05500 | ¥452.75 |
100 | ¥8.41460 | ¥841.46 |
500 | ¥7.76604 | ¥3,883.02 |
1,000 | ¥7.10929 | ¥7,109.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.46902 | ¥19,407.06 |