WE-HCB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-HCB Series
WE-HCB Series bottom
@AskLorandt explains: Rated current of an inductor

7443556560

DigiKey Part Number
732-2173-2-ND - Tape & Reel (TR)
732-2173-1-ND - Cut Tape (CT)
732-2173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443556560
Description
FIXED IND 5.6UH 19A 3.7 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Wirewound Inductor 19 A 3.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443556560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
3.7mOhm
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1890
Size / Dimension
0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.14000¥47.14
10¥46.22600¥462.26
50¥40.85120¥2,042.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥35.20307¥5,280.46
300¥32.00280¥9,600.84
Manufacturers Standard Package