744314150 | |
---|---|
DigiKey Part Number | 732-1158-2-ND - Tape & Reel (TR) 732-1158-1-ND - Cut Tape (CT) 732-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744314150 |
Description | FIXED IND 1.5UH 13A 4.3 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 13 A 4.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744314150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7050 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥30.53900 | ¥305.39 |
50 | ¥28.24020 | ¥1,412.01 |
100 | ¥27.00880 | ¥2,700.88 |
500 | ¥25.28478 | ¥12,642.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.32942 | ¥22,329.42 |