


LT3575IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3575IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3575IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3575IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3575IFE#TRPBF |
Description | IC REG FLYBACK 2.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3575IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 40kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.51000 | $10.51 |
| 10 | $7.16100 | $71.61 |
| 25 | $6.28720 | $157.18 |
| 100 | $5.29910 | $529.91 |
| 250 | $4.90000 | $1,225.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.90000 | $12,250.00 |







