NCP1599MNTWG | ||
---|---|---|
DigiKey Part Number | NCP1599MNTWGOSTR-ND - Tape & Reel (TR) NCP1599MNTWGOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NCP1599MNTWG | |
Description | IC REG BUCK ADJ 3A 6DFN | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1599MNTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.51V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |