
ST1S03PUR | |
|---|---|
DigiKey Part Number | 497-6046-2-ND - Tape & Reel (TR) 497-6046-1-ND - Cut Tape (CT) 497-6046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S03PUR |
Description | IC REG BUCK ADJ 1.5A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S03PUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13.92V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥9.84100 | ¥98.41 |
| 25 | ¥8.93840 | ¥223.46 |
| 100 | ¥7.94330 | ¥794.33 |
| 250 | ¥7.46880 | ¥1,867.20 |
| 500 | ¥7.18298 | ¥3,591.49 |
| 1,000 | ¥7.12750 | ¥7,127.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.65693 | ¥19,970.79 |
| 6,000 | ¥6.51472 | ¥39,088.32 |
| 9,000 | ¥6.44348 | ¥57,991.32 |












