
STEVAL-ISA042V2 | |
|---|---|
DigiKey Part Number | 497-6369-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA042V2 |
Description | EVAL BOARD FOR ST1S03 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST1S03 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 1.5A | |
Voltage - Input | 3V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | ST1S03 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.39000 | ¥318.39 |



