


TPS54540QDDAQ1 | |
|---|---|
DigiKey Part Number | 296-37076-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54540QDDAQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54540QDDAQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.1V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.12000 | ¥69.12 |
| 10 | ¥53.56100 | ¥535.61 |
| 75 | ¥46.14067 | ¥3,460.55 |
| 150 | ¥44.41493 | ¥6,662.24 |
| 300 | ¥42.99483 | ¥12,898.45 |
| 525 | ¥42.03360 | ¥22,067.64 |
| 1,050 | ¥41.03449 | ¥43,086.21 |






