



744231091 | |
|---|---|
DigiKey Part Number | 732-3198-2-ND - Tape & Reel (TR) 732-3198-1-ND - Cut Tape (CT) 732-3198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744231091 |
Description | CMC 370MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744231091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.55000 | ¥9.55 |
| 10 | ¥9.03900 | ¥90.39 |
| 50 | ¥8.44780 | ¥422.39 |
| 100 | ¥8.02540 | ¥802.54 |
| 500 | ¥7.68744 | ¥3,843.72 |
| 1,000 | ¥6.33580 | ¥6,335.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.51320 | ¥5,026.40 |










