Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Horizontal, 4 PC Pad
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744230900

DigiKey Part Number
732-2582-2-ND - Tape & Reel (TR)
732-2582-1-ND - Cut Tape (CT)
732-2582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744230900
Description
CMC 550MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 550mA DCR 145mOhm
Datasheet
 Datasheet
EDA/CAD Models
744230900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
550mA
DC Resistance (DCR) (Max)
145mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,199
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.07000¥11.07
10¥10.56000¥105.60
50¥9.88380¥494.19
100¥9.37700¥937.70
500¥9.03908¥4,519.54
1,000¥7.43401¥7,434.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.50581¥7,011.62
Manufacturers Standard Package