530909000 | |
---|---|
DigiKey Part Number | 732-12420-ND |
Manufacturer | |
Manufacturer Product Number | 530909000 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.16" H (19.1mm x 19.1mm x 4.0mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.36300 | ¥23.63 |
50 | ¥2.10820 | ¥105.41 |
100 | ¥1.84470 | ¥184.47 |
250 | ¥1.72568 | ¥431.42 |
500 | ¥1.64066 | ¥820.33 |