23TA00500 | |
---|---|
DigiKey Part Number | 145-23TA00500-ND |
Manufacturer | |
Manufacturer Product Number | 23TA00500 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.17" H (19.1mm x 19.1mm x 4.3mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.57000 | ¥35.70 |
100 | ¥2.77870 | ¥277.87 |
1,000 | ¥1.98471 | ¥1,984.71 |
5,000 | ¥1.70116 | ¥8,505.80 |
10,000 | ¥1.58776 | ¥15,877.60 |