490107670612 | ||
---|---|---|
DigiKey Part Number | 732-11634-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 490107670612 | |
Description | CONN IDC 6POS 28AWG VERT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, SKEDD | |
Datasheet | Datasheet | |
EDA/CAD Models | 490107670612 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 6 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, SKEDD | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.48100 | ¥144.81 |
34 | ¥12.42029 | ¥422.29 |
68 | ¥11.37838 | ¥773.73 |
136 | ¥10.34375 | ¥1,406.75 |