Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MM3Z15VT1G | |
|---|---|
DigiKey Part Number | MM3Z15VT1GOSTR-ND - Tape & Reel (TR) MM3Z15VT1GOSCT-ND - Cut Tape (CT) MM3Z15VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z15VT1G |
Description | DIODE ZENER 15V 300MW SOD323 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z15VT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9702S-7 | Diodes Incorporated | 0 | DDZ9702SDICT-ND | ¥70.00000 | Direct |
| MMSZ5245BS-7-F | Diodes Incorporated | 0 | MMSZ5245BS-FDICT-ND | ¥42.00000 | Direct |
| BZT52-C15S-AU_R1_000A1 | Panjit International Inc. | 4,295 | 3757-BZT52-C15S-AU_R1_000A1CT-ND | ¥22.00000 | Similar |
| BZT52-C15S_R1_00001 | Panjit International Inc. | 7,831 | 3757-BZT52-C15S_R1_00001CT-ND | ¥22.00000 | Similar |
| BZT52C15S-7-F | Diodes Incorporated | 0 | BZT52C15S-FDICT-ND | ¥42.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.83500 | ¥8.35 |
| 100 | ¥0.51360 | ¥51.36 |
| 500 | ¥0.37198 | ¥185.99 |
| 1,000 | ¥0.32608 | ¥326.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24751 | ¥742.53 |
| 6,000 | ¥0.22002 | ¥1,320.12 |















