36900000 | ||
---|---|---|
DigiKey Part Number | 732-36900000TR-ND - Tape & Reel (TR) 732-36900000CT-ND - Cut Tape (CT) 732-36900000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 36900000 | |
Description | RF SHIELD 0.315" X 0.256" | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield 0.315" (0.80mm) X 0.256" (6.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Height - Overall | 0.050" (1.27mm) | |
Length - Overall | 0.256" (6.50mm) | |
Width - Overall | 0.315" (0.80mm) | |
Ventilation | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.67500 | ¥46.75 |
50 | ¥4.33500 | ¥216.75 |
100 | ¥3.91010 | ¥391.01 |
250 | ¥3.40008 | ¥850.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.40008 | ¥34,000.80 |