
2525020210002 | |
|---|---|
DigiKey Part Number | 732-2525020210002TR-ND - Tape & Reel (TR) 732-2525020210002CT-ND - Cut Tape (CT) 732-2525020210002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2525020210002 |
Description | WSEN-HIDS/ HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | - | |
Accuracy | ±1.8% RH | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.92000 | ¥25.92 |
| 10 | ¥24.70600 | ¥247.06 |
| 50 | ¥24.21320 | ¥1,210.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.01035 | ¥50,025.88 |











