150353HS74500 | ||
---|---|---|
DigiKey Part Number | 732-12004-2-ND - Tape & Reel (TR) 732-12004-1-ND - Cut Tape (CT) 732-12004-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 150353HS74500 | |
Description | LED RED CLEAR 2SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 2.4V 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 150353HS74500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 350mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.68000 | ¥51.68 |
10 | ¥47.75400 | ¥477.54 |
100 | ¥43.85240 | ¥4,385.24 |
500 | ¥34.11988 | ¥17,059.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.22662 | ¥30,226.62 |