2383945-2 | ||
---|---|---|
DigiKey Part Number | 17-2383945-2TR-ND - Tape & Reel (TR) 17-2383945-2CT-ND - Cut Tape (CT) 17-2383945-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2383945-2 | |
Description | TERMI-BLOK SMD MOUNT 180_2P_3.81 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2383945-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥14.11023 | ¥4,233.07 |
600 | ¥12.83463 | ¥7,700.78 |
1,500 | ¥11.47941 | ¥17,219.11 |
3,000 | ¥10.60251 | ¥31,807.53 |
7,500 | ¥10.12419 | ¥75,931.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.70400 | ¥157.04 |
25 | ¥15.62400 | ¥390.60 |
50 | ¥15.46480 | ¥773.24 |
100 | ¥14.18990 | ¥1,418.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥17.38700 | ¥173.87 |
25 | ¥16.11640 | ¥402.91 |
50 | ¥14.48940 | ¥724.47 |
100 | ¥14.13650 | ¥1,413.65 |