ATDS3534UV395B | ||
---|---|---|
DigiKey Part Number | 754-2315-2-ND - Tape & Reel (TR) 754-2315-1-ND - Cut Tape (CT) 754-2315-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATDS3534UV395B | |
Description | LED | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.4V 700mA 120° 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ATDS3534UV395B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.47000 | ¥36.47 |
10 | ¥25.78100 | ¥257.81 |
100 | ¥21.11610 | ¥2,111.61 |
500 | ¥17.80140 | ¥8,900.70 |