SPMWHD32AMD5XAR3S0 | ||
---|---|---|
DigiKey Part Number | 1510-2381-2-ND - Tape & Reel (TR) 1510-2381-1-ND - Cut Tape (CT) 1510-2381-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHD32AMD5XAR3S0 | |
Description | LED LM301B COOL WHITE 5000K 3030 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM301B White, Cool 5000K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (36lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 212 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.08300 | ¥20.83 |
100 | ¥1.19680 | ¥119.68 |
1,000 | ¥0.93646 | ¥936.46 |
2,000 | ¥0.85844 | ¥1,716.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.83138 | ¥3,325.52 |
8,000 | ¥0.78520 | ¥6,281.60 |
12,000 | ¥0.71592 | ¥8,591.04 |
28,000 | ¥0.66973 | ¥18,752.44 |
100,000 | ¥0.58890 | ¥58,890.00 |