150060GS55040 | ||
---|---|---|
DigiKey Part Number | 732-12014-2-ND - Tape & Reel (TR) 732-12014-1-ND - Cut Tape (CT) 732-12014-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 150060GS55040 | |
Description | LED GREEN DIFFUSED 0603 SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 150060GS55040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.83600 | ¥18.36 |
100 | ¥1.66600 | ¥166.60 |
500 | ¥1.49604 | ¥748.02 |
1,000 | ¥1.33453 | ¥1,334.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.15603 | ¥4,624.12 |