430mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,777 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 430mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 520nm | 515nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
25,346 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥1.15603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Diffused | 430mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.2V | 20mA | 140° | Surface Mount | 525nm | 520nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.50mm | |||
6,231 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,000 : ¥1.75954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 430mcd | Round with Flat Top | 2.40mm Dia | 3.2V | 20mA | 120° | Surface Mount | 467nm | 463nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock Check Lead Time | 4,000 : ¥1.50670 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | Standard | Colorless | Clear | 430mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 3.2V | 20mA | 150° | Surface Mount, Right Angle | 525nm | - | - | 2-SMD, No Lead | 0802 | 2.10mm L x 1.00mm W | 0.60mm | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red | Standard | Orange | Diffused | 430mcd | Oval with Domed Top | 4.00mm x 2.80mm | 2.1V | 20mA | 100°, 60° | Through Hole | 616nm | - | - | Radial | 3mm Oval | - | 9.50mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Blue | Standard | Blue | Diffused | 430mcd | Oval with Domed Top | 5.20mm x 3.80mm | 3.7V | 20mA | 110°, 50° | Through Hole | 470nm | 468nm | - | Radial | 5mm Oval | - | 11.10mm |