LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4,000 : ¥0.75555 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | Standard | Yellow | Diffused | 320mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 3.2V | 20mA | 150° | Surface Mount, Right Angle | - | - | - | 2-SMD, 0802 | 0802 | 2.10mm L x 1.00mm W | 0.60mm | |||
0 In Stock Check Lead Time | 4,000 : ¥1.50681 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | Standard | Colorless | Clear | 430mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 3.2V | 20mA | 150° | Surface Mount, Right Angle | 525nm | - | - | 2-SMD, No Lead | 0802 | 2.10mm L x 1.00mm W | 0.60mm | |||
0 In Stock Check Lead Time | 1 : ¥2.89000 Cut Tape (CT) 4,000 : ¥0.65252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 40mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 20mA | 150° | Surface Mount, Right Angle | 570nm | - | - | 2-SMD, No Lead | 0802 | 2.10mm L x 1.00mm W | 0.60mm | |||
0 In Stock Check Lead Time | 1 : ¥2.89000 Cut Tape (CT) 4,000 : ¥0.66969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 15mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 20mA | 150° | Surface Mount, Right Angle | 570nm | - | - | 2-SMD, No Lead | 0802 | 2.10mm L x 1.00mm W | 0.60mm | |||
0 In Stock Check Lead Time | 1 : ¥3.06000 Cut Tape (CT) 4,000 : ¥0.69545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 70mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 20mA | 150° | Surface Mount, Right Angle | 630nm | - | - | 2-SMD, No Lead | 0802 | 2.10mm L x 1.00mm W | 0.60mm |