C3M0160120J | ||
---|---|---|
DigiKey Part Number | 1697-C3M0160120J-ND | |
Manufacturer | ||
Manufacturer Product Number | C3M0160120J | |
Description | SICFET N-CH 1200V 17A TO263-7 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 17A (Tc) 90W (Tc) Surface Mount TO-263-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | C3M0160120J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 208mOhm @ 8.5A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 2.33mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 632 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
50 | ¥72.78240 | ¥3,639.12 |
100 | ¥65.12060 | ¥6,512.06 |
500 | ¥57.45968 | ¥28,729.84 |
1,000 | ¥51.71372 | ¥51,713.72 |