TFPT1206L1001FM | ||
---|---|---|
DigiKey Part Number | 541-3532-2-ND - Tape & Reel (TR) 541-3532-1-ND - Cut Tape (CT) 541-3532-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFPT1206L1001FM | |
Description | THERMISTOR PTC 1K OHM 1% 1206 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 1 kOhms 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥6.51480 | ¥162.87 |
100 | ¥5.97150 | ¥597.15 |
500 | ¥5.02132 | ¥2,510.66 |
1,000 | ¥4.47853 | ¥4,478.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.07138 | ¥20,356.90 |
10,000 | ¥3.79996 | ¥37,999.60 |
15,000 | ¥3.73210 | ¥55,981.50 |