SICU02120B-TP | ||
---|---|---|
DigiKey Part Number | 353-SICU02120B-TPTR-ND - Tape & Reel (TR) 353-SICU02120B-TPCT-ND - Cut Tape (CT) 353-SICU02120B-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SICU02120B-TP | |
Description | DIODE SIL CARBIDE 1.2KV 2A DPAK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1200 V 2A Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 140pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥20.84400 | ¥208.44 |
100 | ¥16.86450 | ¥1,686.45 |
500 | ¥14.99092 | ¥7,495.46 |
1,000 | ¥12.83597 | ¥12,835.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.08642 | ¥30,216.05 |
5,000 | ¥11.59570 | ¥57,978.50 |