BZX384-C6V2,115 | ||
---|---|---|
DigiKey Part Number | 1727-6231-2-ND - Tape & Reel (TR) 1727-6231-1-ND - Cut Tape (CT) 1727-6231-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX384-C6V2,115 | |
Description | DIODE ZENER 6.2V 300MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX384-C6V2,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.13000 | ¥11.30 |
100 | ¥0.55200 | ¥55.20 |
500 | ¥0.46080 | ¥230.40 |
1,000 | ¥0.32015 | ¥320.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27747 | ¥832.41 |
6,000 | ¥0.25738 | ¥1,544.28 |
9,000 | ¥0.21344 | ¥1,920.96 |
30,000 | ¥0.20967 | ¥6,290.10 |
75,000 | ¥0.18832 | ¥14,124.00 |
150,000 | ¥0.16321 | ¥24,481.50 |